- Home ›
- All Products›
- 1107761001
1107761001
Weidmuller
Electromechanical Relay SPDT 8A 24VDC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 8A 24VDC DIN Rail
Search Keywords: 1107761001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1107761001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$202.09
3
$199.05
5
$196.07
10 +
$193.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments