- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 11006
11006
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 60A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 60A
Search Keywords: 11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:11006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60 A
-
Wire Size:6-14 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.