- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1093440000
1093440000
Weidmuller
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A Box
Search Keywords: 1093440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1093440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
Minimum Order Quantity:
36
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
36
$4.43
90
$4.25
135
$4.15
270
$3.98
540
$3.80
1,035
$3.64
2,520
$3.42
5,040 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments