- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1083250000
Weidmuller
1083250000
Polyamide cable maker, inscribable, (W x H) 60 x 30 mm, max. bundle ˜ 40 mm, gray, 1083250000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polyamide cable maker, inscribable, (W x H) 60 x 30 mm, max. bundle ˜ 40 mm, gray, 1083250000
Search Keywords: 1083250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1083250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1083250000 RoHS compliant?
Yes, 1083250000 is RoHS compliant.
What is the lead time for 1083250000?
The standard lead time for 1083250000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
30
$0.802
270
$0.652
510
$0.650
1,020
$0.623
2,520
$0.572
5,010
$0.570
7,500
$0.556
10,020 +
$0.555
Click for Quote
Log in
to unlock special pricing