- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1069330000
1069330000
Weidmuller
Conn Terminal Block F 2 POS 5mm Screw U Style Cable Mount 9A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5mm Screw U Style Cable Mount 9A Box
Search Keywords: 1069330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1069330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Current Rating:9 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$3.01
150
$2.45
300
$2.34
600
$2.24
1,050
$2.15
2,550
$2.09
5,100
$2.04
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing