- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 106540
106540
Weidmuller
Conn Jumper 3 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 3 POS ST
Search Keywords: 106540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:106540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:125 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.50
100
$4.29
250
$4.17
500
$3.94
1,000
$3.84
2,500
$3.74
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing