- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1062860000
1062860000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1062860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1062860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:64 x 27 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.50
250
$2.39
500
$2.28
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing