- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1062680000
1062680000
Weidmuller
Conn Jumper M 7 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 7 POS Screw ST
Search Keywords: 1062680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1062680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$5.94
100
$5.50
250
$5.27
500
$5.05
1,000
$4.91
2,500
$4.79
5,000 +
$4.71
Click for Quote
Log in
to unlock special pricing