- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10610600000
10610600000
Weidmuller
Connector Accessories Marker Polyamide 6/6 White
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Polyamide 6/6 White
Search Keywords: 10610600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:10610600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker
-
Dimension:12 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Connector Accessories Marker Polyamide 6/6 White
In Stock:
29,520
Minimum Order:
720