- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1052260000
1052260000
Weidmuller
Conn Jumper 10 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 10 POS ST
Search Keywords: 1052260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1052260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
560
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$8.44
40
$7.89
100
$7.07
260
$6.81
500
$6.48
1,000
$6.17
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT