- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 105009
105009
Weidmuller
Connector Accessories End Plate/Intermediate Plate Wemid White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Wemid White
Search Keywords: 105009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate/Intermediate Plate
-
Dimension:56 x 1.5 x 33.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.865
250
$0.703
500
$0.693
1,000
$0.672
2,500
$0.616
5,000
$0.607
7,500
$0.598
10,000 +
$0.589
Click for Quote
Log in
to unlock special pricing