- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1048240000
1048240000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, yellow, 1048240000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, yellow, 1048240000
Search Keywords: 1048240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1048240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.07
50
$4.48
100
$4.30
300
$4.02
500
$3.89
1,000
$3.71
2,500
$3.48
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments