- Home ›
- All Products›
- 1047550000
1047550000
Weidmuller
PCB terminal, 4 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pale green, 1047550000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 4 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pale green, 1047550000
Search Keywords: 1047550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1047550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$19.55
30
$18.96
50
$18.41
100
$17.41
250
$16.94
500
$16.69
1,000 +
$16.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments