- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1047300000
1047300000
Weidmuller
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 127A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 127A Box
Search Keywords: 1047300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1047300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:127 A
-
Wire Size:20 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$15.51
30
$14.35
50
$14.14
100
$13.74
250
$13.17
500
$12.82
1,000 +
$12.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments