103060
Weidmuller
Conn Terminal Block F 5 POS Screw T DIN Rail 24A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS Screw T DIN Rail 24A
Search Keywords: 103060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:103060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Disconnect Terminal Block 4 POS Screw ST T DIN Rail 15A
In Stock:
150
Minimum Order:
5