- Home ›
- All Products›
- 1026820000
1026820000
Weidmuller
Connector Power Header 3 Position 7.62mm Solder Right Angle Through Hole 3 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Power Header 3 Position 7.62mm Solder Right Angle Through Hole 3 Terminal 1 Port Box
Search Keywords: 1026820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
93
53 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
93
$1.85
270
$1.71
540
$1.66
1,026
$1.57
2,538
$1.53
5,022
$1.49
7,506
$1.47
10,044 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments