- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1026350000
1026350000
Weidmuller
Pluggable Terminal Block Plug 16 Position 5mm Right Angle Cable Mount Black/Gray Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 16 Position 5mm Right Angle Cable Mount Black/Gray Box
Search Keywords: 1026350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
504
can ship
Minimum Order Quantity:
18
Order Increment:
18
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
18
$12.72
36
$12.15
54
$11.97
108
$11.63
252
$11.15
504
$10.86
1,008 +
$10.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments