- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1020900000
1020900000
Weidmuller
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1020900000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1020900000
Search Keywords: 1020900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
8
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$23.628
8
$21.480
30
$20.840
50
$20.240
100
$19.130
250
$18.620
500
$18.340
1,000 +
$17.900
Click for Quote
Log in
to unlock special pricing