- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1018050000
Weidmuller
1018050000
Conn Terminal Block F 18 POS 5mm ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 18 POS 5mm ST Cable Mount 10A Box
Search Keywords: 1018050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1018050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1018050000 RoHS compliant?
Yes, 1018050000 is RoHS compliant.
What is the lead time for 1018050000?
The standard lead time for 1018050000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
18
$13.31
36
$12.72
54
$12.69
108
$12.17
252
$11.67
504
$11.36
1,008 +
$11.21
Click for Quote
Log in
to unlock special pricing