- Home ›
- All Products›
- 1014150000
1014150000
Weidmuller
Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1014150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
36
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
36
$4.35
96
$4.15
144
$4.09
288
$3.97
528
$3.81
1,008
$3.71
2,544
$3.61
5,040 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments