- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1013910000
1013910000
Weidmuller
Conn Terminal Block F 22 POS 5.08mm ST Cable Mount 16A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 22 POS 5.08mm ST Cable Mount 16A Box
Search Keywords: 1013910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:223829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$17.622
10
$16.020
36
$15.540
60
$15.090
108
$14.270
252
$13.890
504
$13.680
1,008 +
$13.350
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments