- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1012370000
Weidmuller
1012370000
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1012370000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 8 |