- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1012300001
1012300001
Weidmuller
Conn Fuse Block 2 POS Screw Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Panel Mount 10A
Search Keywords: 1012300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1012300001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:8-20 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
12
can ship
Price (USD)
Qty
Unit Price
1
$20.12
10
$18.09
25
$17.58
50
$17.11
100
$16.24
250
$15.84
500 +
$15.60
Click for Quote
Log in
to unlock special pricing