- Home ›
- All Products›
- 1009470000
1009470000
Weidmuller
Connector PC Board Terminal Block Header 2 Position 5.08mm Solder Straight Through Hole 23A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block Header 2 Position 5.08mm Solder Straight Through Hole 23A Box
Search Keywords: 1009470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1009470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
180
$1.100
360
$1.050
540
$1.035
1,080
$1.005
2,520
$0.964
5,040
$0.938
7,560
$0.924
10,080 +
$0.910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments