- Home ›
- All Products›
- 1001780000
1001780000
Weidmuller
PC Board Terminal Block Header 10 Position 5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 10 Position 5mm Right Angle Through Hole Orange Box
Search Keywords: 1001780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
36
$5.20
72
$5.13
108
$4.97
252
$4.76
504
$4.56
1,008
$4.44
2,520
$4.33
5,004 +
$4.26
Click for Quote
Log in
to unlock special pricing