- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1000090001
1000090001
Weidmuller
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount Box
Search Keywords: 1000090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000090001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:83829
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.57
42
$6.15
84
$5.88
126
$5.79
252
$5.63
504
$5.40
1,008
$5.25
2,520 +
$5.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments