- Home ›
- All Products›
- 0648201647
0648201647
Weidmuller
Cable coding system 4 - 5 mm 6 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 4 - 5 mm 6 mm
Search Keywords: 0648201647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0648201647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
400
$0.0908
2,600
$0.0715
5,000
$0.0704
7,600
$0.0684
25,000
$0.0647
50,000
$0.0637
100,000
$0.0621
150,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing