- Home ›
- All Products›
- 0648101505
0648101505
Weidmuller
Cable coding system 3 - 4 mm 5.5 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable coding system 3 - 4 mm 5.5 mm
Search Keywords: 0648101505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0648101505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
2381
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$0.0919
2,381
$0.0835
2,600
$0.0658
5,000
$0.0648
7,600
$0.0629
25,000
$0.0595
50,000
$0.0586
100,000
$0.0571
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing