- Home ›
- All Products›
- 0648001679
Weidmuller
0648001679
Cable coding system 2 - 3 mm 4 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 2 - 3 mm 4 mm
Search Keywords: 0648001679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0648001679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 0648001679 RoHS compliant?
Yes, 0648001679 is RoHS compliant.
What is the lead time for 0648001679?
The standard lead time for 0648001679 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
400
$0.0871
2,600
$0.0686
5,000
$0.0685
7,600
$0.0657
25,000
$0.0621
50,000
$0.0619
100,000
$0.0596
150,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing