- Home ›
- All Products›
- 0637120000
0637120000
Weidmuller
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637120000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637120000
Search Keywords: 0637120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0637120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$44.51
5
$39.72
10
$38.53
30
$36.88
50
$35.37
100
$34.42
250 +
$33.91
Click for Quote
Log in
to unlock special pricing