- Home ›
- All Products›
- 0594160000
0594160000
Weidmuller
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 0594160000
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 0594160000
Search Keywords: 0594160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0594160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.