- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0571300000
Weidmuller
0571300000
Busbar - Copper - Tin-plated - Solid - 6mm x 6mm - 1m long
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Busbar - Copper - Tin-plated - Solid - 6mm x 6mm - 1m long
Search Keywords: 0571300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0571300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0571300000 discontinued?
Yes, 0571300000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0571300000 RoHS compliant?
Yes, 0571300000 is RoHS compliant.
What is the lead time for 0571300000?
The standard lead time for 0571300000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship