- Home ›
- All Products›
- 0560001654
0560001654
Weidmuller
Mounting mandrel 1.3 - 3 mm 3.4 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Mounting mandrel 1.3 - 3 mm 3.4 mm
Search Keywords: 0560001654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0560001654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$4.81
50
$3.91
100
$3.73
250
$3.63
500
$3.43
1,000
$3.34
2,500
$3.25
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing