- Home ›
- All Products›
- 0560001531
Weidmuller
0560001531
Mounting mandrel 1.3 - 3 mm 3.4 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Mounting mandrel 1.3 - 3 mm 3.4 mm
Search Keywords: 0560001531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0560001531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 0560001531 RoHS compliant?
Yes, 0560001531 is RoHS compliant.
What is the lead time for 0560001531?
The standard lead time for 0560001531 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$4.19
60
$4.06
100
$3.88
260
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing