- Home ›
- All Products›
- 0532100000
Weidmuller
0532100000
Mounting mandrel 2.5 - 5 mm 2.5 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Mounting mandrel 2.5 - 5 mm 2.5 mm
Search Keywords: 0532100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0532100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 0532100000 RoHS compliant?
Yes, 0532100000 is RoHS compliant.
What is the lead time for 0532100000?
The standard lead time for 0532100000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
40
$0.7052
260
$0.5915
1,000
$0.5473
2,500
$0.5165
5,000
$0.5023
7,500
$0.4889
10,000
$0.4877
15,000 +
$0.4825
Click for Quote
Log in
to unlock special pricing