- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0522660004
Weidmuller
0522660004
Connector Accessories Connector Marker Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 0522660004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0522660004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0522660004 RoHS compliant?
Yes, 0522660004 is RoHS compliant.
What is the lead time for 0522660004?
The standard lead time for 0522660004 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0873
2,500
$0.0688
5,000
$0.0686
7,500
$0.0658
25,000
$0.0622
50,000
$0.0620
100,000
$0.0597
150,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing