- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0519060001
0519060001
Weidmuller
DEK 6, 5 FWZ 1-10. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190152550
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 6, 5 FWZ 1-10. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190152550
Search Keywords: 0519060001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0519060001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker3365
-
Dimension:5 x 6.53362mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,513
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0821
2,500
$0.0647
5,000
$0.0637
7,500
$0.0619
25,000
$0.0585
50,000
$0.0576
100,000
$0.0562
150,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT