- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 048836
048836
Weidmuller
Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Cage Clamp Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 30A
Search Keywords: 048836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:048836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4
$18.46
25
$5.98
100
$5.75
250
$5.53
500
$5.27
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing