- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0468560000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
0468560000
DEK 6 NEUTRAL. Terminal markers, Card, 5 x 6 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190131814
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
DEK 6 NEUTRAL. Terminal markers, Card, 5 x 6 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190131814
Search Keywords: 0468560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0468560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0468560000 discontinued?
Yes, 0468560000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0468560000?
The recommended replacement for 0468560000 is 1011320000 from Weidmuller, available from OnlineComponents.com.
Is 0468560000 RoHS compliant?
Yes, 0468560000 is RoHS compliant.
What is the lead time for 0468560000?
The standard lead time for 0468560000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.