- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 0456360000
0456360000
Weidmuller
The 0456360000 is a SAK Series fuse terminal with a screw connection, a rated cross-section of 4 mm², and is designed for dire ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0456360000 is a SAK Series fuse terminal with a screw connection, a rated cross-section of 4 mm², and is designed for direct or rail mounting.
Search Keywords: 0456360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0456360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 8/13/26
Minimum Order Quantity:
5
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.33
25
$10.22
50
$9.03
100
$8.03
300
$7.90
500
$7.80
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A
In Stock:
469
Minimum Order:
5
CUSTOMERS
ALSO BOUGHT