- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0448460000
Weidmuller
0448460000
STL 5/EN. Rated cross-section: 16 mm², Screw connection GTIN (EAN): 4008190519834
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STL 5/EN. Rated cross-section: 16 mm², Screw connection GTIN (EAN): 4008190519834
Search Keywords: 0448460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0448460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:65 A
-
Wire Size:10-12 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 0448460000 RoHS compliant?
Yes, 0448460000 is RoHS compliant.
What is the lead time for 0448460000?
The standard lead time for 0448460000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
20
$5.28
40
$5.09
100
$4.85
260
$4.59
500
$4.41
1,000
$4.22
2,500
$3.97
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing