- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0412760000
Weidmuller
0412760000
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige, 0412760000
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige, 0412760000
Search Keywords: 0412760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0412760000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 0412760000 RoHS compliant?
No, 0412760000 is not RoHS compliant.
What is the lead time for 0412760000?
The standard lead time for 0412760000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$8.13
25
$7.45
50
$7.16
100
$6.87
250
$6.48
500
$6.19
1,000
$5.90
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing