- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0361400000
Weidmuller
0361400000
Fuse Inserts 380VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Inserts 380VAC
Search Keywords: 0361400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0361400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert6184
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:256170A
Product Guides
+
Frequently Asked Questions
Is 0361400000 RoHS compliant?
Yes, 0361400000 is RoHS compliant.
What is the lead time for 0361400000?
The standard lead time for 0361400000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$5.61
50
$4.56
100
$4.35
250
$4.23
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing