- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0361300000
Weidmuller
0361300000
E 18/20A BL. Active components, Cartridge fuse GTIN (EAN): 4008190113131
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
E 18/20A BL. Active components, Cartridge fuse GTIN (EAN): 4008190113131
Search Keywords: 0361300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0361300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert6184
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:206170A
-
Voltage Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 0361300000 RoHS compliant?
Yes, 0361300000 is RoHS compliant.
What is the lead time for 0361300000?
The standard lead time for 0361300000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$6.31
30
$5.29
100
$4.90
250
$4.69
500
$4.50
1,000
$4.38
2,500
$4.26
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing