- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 0342600000
0342600000
Weidmuller
KLIPPON K7. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 350 mm GTIN (EAN): 4008190471392
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KLIPPON K7. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 350 mm GTIN (EAN): 4008190471392
Search Keywords: 0342600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0342600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$195.97
3
$193.03
5
$190.14
10 +
$187.28
Click for Quote
Log in
to unlock special pricing