- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0307760000
0307760000
Weidmuller
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A
Search Keywords: 0307760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0307760000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.171
250
$0.952
500
$0.909
1,000
$0.870
2,500
$0.834
5,000
$0.812
7,500
$0.800
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing