- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0303660000
0303660000
Weidmuller
AP SAK35/TW SAK16. SAK Series, End plate, 1.5 mm, Beige GTIN (EAN): 4008190110765
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AP SAK35/TW SAK16. SAK Series, End plate, 1.5 mm, Beige GTIN (EAN): 4008190110765
Search Keywords: 0303660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0303660000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate3365
-
Dimension:1.53362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.64
100
$2.67
250
$2.35
500
$2.17
1,000
$2.09
2,500
$2.03
5,000
$2.02
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing