- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0286620000
Weidmuller
0286620000
SAKG 32 I - 2 Position Terminal Block - Beige - 50mm2 -
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SAKG 32 I - 2 Position Terminal Block - Beige - 50mm2 -
Search Keywords: 0286620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0286620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 0286620000 RoHS compliant?
Yes, 0286620000 is RoHS compliant.
What is the lead time for 0286620000?
The standard lead time for 0286620000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$47.76
5
$42.61
10
$41.34
30
$39.57
50
$37.94
100
$36.93
250 +
$36.45
Click for Quote
Log in
to unlock special pricing