- Home ›
- All Products›
- 0253411661
Weidmuller
0253411661
Cable coding system 8 - 16 mm 11 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 8 - 16 mm 11 mm
Search Keywords: 0253411661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0253411661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 0253411661 RoHS compliant?
Yes, 0253411661 is RoHS compliant.
What is the lead time for 0253411661?
The standard lead time for 0253411661 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
20
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
260
$0.1990
1,000
$0.1568
2,500
$0.1500
5,000
$0.1479
7,500
$0.1458
25,000
$0.1362
50,000
$0.1358
100,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing