- Home ›
- All Products›
- 0253411647
0253411647
Weidmuller
Cable Marker F Legend 6mm x 11mm PVC Yellow Multipack
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker F Legend 6mm x 11mm PVC Yellow Multipack
Search Keywords: 0253411647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0253411647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
20
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
260
$0.1915
1,000
$0.1606
2,500
$0.1509
5,000
$0.1443
10,000
$0.1403
25,000
$0.1364
50,000
$0.1311
100,000 +
$0.1291
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments